Part Details for M39003/01-2491 by Vishay Intertechnologies
Overview of M39003/01-2491 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2491EBRWZ | Analog Devices | Isolator RS-485 Transceiver I. | |
EVAL-ADM2491EEBZ | Analog Devices | EVALUATION BOARD | |
DC2491A | Analog Devices | LT3045 Demoboard - 20V, 500mA, |
Price & Stock for M39003/01-2491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1151
|
Newark | Tantalum Capacitor, 330Uf, 75V, Axial 10%, Capacitance:330µf, Voltage(Dc):75V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:P, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay M39003/01-2491 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $20.3900 | Buy Now |
DISTI #
M39003/01-2491
|
Avnet Americas | 176D337X9006S2BPZ - Bulk (Alt: M39003/01-2491) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9330 / $16.4297 | Buy Now |
DISTI #
M39003/01-2491/HSD
|
Avnet Americas | 176D337X9006S2BPZ - Custom Tape W/Leader (Alt: M39003/01-2491/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$13.0680 / $16.6012 | Buy Now |
DISTI #
M39003/01-2491
|
TTI | Tantalum Capacitors - Solid Leaded 330UF 6V 10% D P-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$13.9200 / $18.8900 | Buy Now |
Part Details for M39003/01-2491
M39003/01-2491 CAD Models
M39003/01-2491 Part Data Attributes
|
M39003/01-2491
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2491
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2491
This table gives cross-reference parts and alternative options found for M39003/01-2491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-3009 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2491 vs M39003/09-3009 |
CSR213009 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2491 vs CSR213009 |
T215D337K006MS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2491 vs T215D337K006MS7200 |
M39003/017019B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2491 vs M39003/017019B |
M39003/01-4019H/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, | Vishay Intertechnologies | M39003/01-2491 vs M39003/01-4019H/HR |
T212D337K006CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39003/01-2491 vs T212D337K006CS7293 |
M39003/09-0109H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2491 vs M39003/09-0109H |
M39003/01-8019 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2491 vs M39003/01-8019 |
M39003/01-2491 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2491 vs M39003/01-2491 |
T110D337K006BS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39003/01-2491 vs T110D337K006BS7443 |