Part Details for M39003/01-2428 by Vishay Sprague
Overview of M39003/01-2428 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2428A | Analog Devices | LTC2975 Demo Board Set - LTM46 | |
ADZS-AD2428MINI | Analog Devices | A2B Evaluation breakout board | |
EVAL-AD2428WB1BZ | Analog Devices | Bus-powered A2B slave node |
Price & Stock for M39003/01-2428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 300 |
|
$14.7600 / $18.0000 | Buy Now |
|
Quest Components | 240 |
|
$16.5000 / $19.5000 | Buy Now |
Part Details for M39003/01-2428
M39003/01-2428 CAD Models
M39003/01-2428 Part Data Attributes
|
M39003/01-2428
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2428
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.0082 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2428
This table gives cross-reference parts and alternative options found for M39003/01-2428. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2428, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A822K100STC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2428 vs T212A822K100STC |
T212A822K100BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2428 vs T212A822K100BSC |
CSR13J822KB6313 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2428 vs CSR13J822KB6313 |
M39003/01-2668 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.0082 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2428 vs M39003/01-2668 |
T212A822K100CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2428 vs T212A822K100CSC |
CSR13J822KC7313 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2428 vs CSR13J822KC7313 |
T210A822K100MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2428 vs T210A822K100MSC |
CSR13J822KS3148 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2428 vs CSR13J822KS3148 |
CSR13J822KD | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2428 vs CSR13J822KD |
T212A822K100SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2428 vs T212A822K100SSC |