Part Details for M39003/01-2408/HSD by Vishay Intertechnologies
Overview of M39003/01-2408/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2408-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 7A 900Mohm To-220Ab | |
UPC2408AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
HN58X2408TI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / |
Price & Stock for M39003/01-2408/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M6335
|
Newark | 176D275X9075B2Bmzx1 |Vishay M39003/01-2408/HSD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 / $21.9400 | Buy Now |
DISTI #
M39003/01-2408/HSD
|
Avnet Americas | 176D275X9075B2BMZ - Custom Tape W/Leader (Alt: M39003/01-2408/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.3792 / $12.0960 | Buy Now |