Part Details for M39003/01-2396 by Vishay Sprague
Overview of M39003/01-2396 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2396-ND
|
DigiKey | CAP TANT 0.56UF 10% 75V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6714 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 135 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 108 |
|
$5.2000 / $12.0000 | Buy Now |
Part Details for M39003/01-2396
M39003/01-2396 CAD Models
M39003/01-2396 Part Data Attributes
|
M39003/01-2396
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2396
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2396
This table gives cross-reference parts and alternative options found for M39003/01-2396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D564X9075A2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/01-2396 vs 150D564X9075A2BE3 |
T212A564K075BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2396 vs T212A564K075BS7200 |
T212A564K075PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2396 vs T212A564K075PS4250 |
T110A564K075MT7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2396 vs T110A564K075MT7442 |
T110A564K075PT7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2396 vs T110A564K075PT7443 |
T110A564K075CT7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2396 vs T110A564K075CT7443 |
T110A564K075RT7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2396 vs T110A564K075RT7442 |
T110A564K075RS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2396 vs T110A564K075RS7442 |
T110A564K075CS7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-2396 vs T110A564K075CS7443 |
T212A564K075RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2396 vs T212A564K075RS4252 |