Part Details for M39003/01-2374 by KEMET Corporation
Overview of M39003/01-2374 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2374VLP34V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), TFLGA, /Tray | |
DF2374VFQ34V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), LQFP, /Tray | |
DF2374VLP34WV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for M39003/01-2374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2111-ND
|
DigiKey | CAP TANT 10UF 10% 50V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5150 / $17.0500 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,50VDC,10-% TOL,10+% TOL | 624 |
|
$6.8250 / $13.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,50VDC,10-% TOL,10+% TOL | 16 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,50VDC,10-% TOL,10+% TOL | 2 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,50VDC,10-% TOL,10+% TOL | 1 |
|
$6.9576 | Buy Now |
DISTI #
M39003/01-2374
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 50V 10% C M-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 60 In Stock |
|
$11.8500 / $13.9900 | Buy Now |
Part Details for M39003/01-2374
M39003/01-2374 CAD Models
M39003/01-2374 Part Data Attributes
|
M39003/01-2374
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2374
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2374
This table gives cross-reference parts and alternative options found for M39003/01-2374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-2614/WR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | M39003/01-2374 vs M39003/01-2614/WR |
550D106X9050R2B | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2374 vs 550D106X9050R2B |
T262C106K050PS | KEMET Corporation | $16.4639 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | M39003/01-2374 vs T262C106K050PS |
M39003/014224B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2374 vs M39003/014224B |
M39003/01-8224/TR | Vishay Intertechnologies | $34.3502 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | M39003/01-2374 vs M39003/01-8224/TR |
M39003/095074B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2374 vs M39003/095074B |
T215C106K050RS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2374 vs T215C106K050RS4252 |
M39003/09-0274 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2374 vs M39003/09-0274 |
T262C106K050SS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2374 vs T262C106K050SS4251 |
M39003/09-2074 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2374 vs M39003/09-2074 |