Part Details for M39003/01-2343 by KEMET Corporation
Overview of M39003/01-2343 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22343WFV20Z | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, TSSOP, /Tube | |
HD6432343XXXTEI | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
HD6432343XXXFA | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), , / |
Price & Stock for M39003/01-2343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2343
|
Avnet Americas | Cap Tant Solid 0.18uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) Bulk - Bulk (Alt: M39003/01-2343) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | 16 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Quest Components | 2 |
|
$1.9236 / $2.5648 | Buy Now |
Part Details for M39003/01-2343
M39003/01-2343 CAD Models
M39003/01-2343 Part Data Attributes
|
M39003/01-2343
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2343
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2343
This table gives cross-reference parts and alternative options found for M39003/01-2343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A184K050MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.18uF, | KEMET Corporation | M39003/01-2343 vs T212A184K050MS7200 |
T212A184K050DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.18uF, | KEMET Corporation | M39003/01-2343 vs T212A184K050DS7443 |
T212A184K050SS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.18uF, | KEMET Corporation | M39003/01-2343 vs T212A184K050SS7442 |
T110A184K050MT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.18uF, | KEMET Corporation | M39003/01-2343 vs T110A184K050MT |
T215A184K050MS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2343 vs T215A184K050MS7200 |
T110A184K050MS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.18uF, | KEMET Corporation | M39003/01-2343 vs T110A184K050MS7442 |
T215A184K050DS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2343 vs T215A184K050DS4250 |
M39003/016172C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2343 vs M39003/016172C |
T212A184K050RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2343 vs T212A184K050RS4252 |
T215A184K050SS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2343 vs T215A184K050SS7293 |