Datasheets
M39003/01-2301/TR by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF,

Part Details for M39003/01-2301/TR by Vishay Intertechnologies

Overview of M39003/01-2301/TR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SER1412-301MED Coilcraft Inc General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT
SER1412-301ME Coilcraft Inc Power inductor, high current, 20% tol, SMT, RoHS, halogen-free
SER1412-301 Coilcraft Inc Power inductor, high current, 20% tol, SMT, RoHS, halogen-free

Price & Stock for M39003/01-2301/TR

Part # Distributor Description Stock Price Buy
DISTI # 98AH3722
Newark 176D107X9020S2Tmz Rohs Compliant: No |Vishay M39003/01-2301/TR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $8.1700
$8.1700 Buy Now
DISTI # M39003/01-2301/TR
Avnet Americas Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial (1%FR) T/R - Tape and Reel (Alt: M39003/01-2301/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 500 $13.1026
  • 1,000 $12.6824
  • 2,000 $12.2622
  • 3,000 $11.8420
  • 4,000 $11.3836
  • 5,000 $10.8488
  • 50,000 $10.3140
$10.3140 / $13.1026 Buy Now

Part Details for M39003/01-2301/TR

M39003/01-2301/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-2301/TR Part Data Attributes

M39003/01-2301/TR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/01-2301/TR Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant
Samacsys Manufacturer Vishay
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.01 mA
Length 19.96 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-2301/TR

This table gives cross-reference parts and alternative options found for M39003/01-2301/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2301/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/01-2781 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/01-2301/TR vs M39003/01-2781
150D107X9020S2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2301/TR vs 150D107X9020S2TE3
CSR210351 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-2301/TR vs CSR210351
T215D107K020RS Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-2301/TR vs T215D107K020RS
T210D107K020PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, KEMET Corporation M39003/01-2301/TR vs T210D107K020PS7200
T262D107K020GS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-2301/TR vs T262D107K020GS7293
M39003/09-0251A CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/01-2301/TR vs M39003/09-0251A
T262D107K020CS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, KEMET Corporation M39003/01-2301/TR vs T262D107K020CS7443
T212D107K020MS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, KEMET Corporation M39003/01-2301/TR vs T212D107K020MS7293
T262D107K020AS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-2301/TR vs T262D107K020AS4252

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-2301/TR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-2301/TR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M39003/01-2301/TR would you like to use for your alert(s)?
  • Please alert me when M39003/01-2301/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-2301/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-2301/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-2301/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-2301/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-2301/TR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: