Part Details for M39003/01-2300/HSD by Vishay Sprague
Overview of M39003/01-2300/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9230-07VZ2 | Renesas Electronics Corporation | Nanopower Buck Regulator for Low Power Connected Devices | |
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) | |
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator |
Price & Stock for M39003/01-2300/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2300/HSD-ND
|
DigiKey | CAP TANT 82UF 10% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3875 | Buy Now |