Part Details for M39003/01-2296H by Vishay Sprague
Overview of M39003/01-2296H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2296H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2296H-ND
|
DigiKey | CAP TANT 47UF 20% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0045 | Buy Now |
Part Details for M39003/01-2296H
M39003/01-2296H CAD Models
M39003/01-2296H Part Data Attributes
|
M39003/01-2296H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2296H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2296H
This table gives cross-reference parts and alternative options found for M39003/01-2296H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2296H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C476M020DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2296H vs T212C476M020DS4250 |
CSR210342 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2296H vs CSR210342 |
M39003/014094H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2296H vs M39003/014094H |
T215C476M020RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2296H vs T215C476M020RS7443 |
T262C476M020CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | M39003/01-2296H vs T262C476M020CS7293 |
M39003/01-6094B/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | M39003/01-2296H vs M39003/01-6094B/PR |
T212C476M020PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2296H vs T212C476M020PS4251 |
T262C476M020AS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2296H vs T262C476M020AS4252 |
T215C476M020SS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2296H vs T215C476M020SS7293 |
T262C476M020PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2296H vs T262C476M020PS4251 |