There are no models available for this part yet.
Overview of M39003/01-2296 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2296CUP#PBF | Analog Devices | 2x 14-B, 25Msps L Pwr 3V ADCs | |
LTC2296CUP#TRPBF | Analog Devices | 2x 14-B, 25Msps L Pwr 3V ADCs | |
DC2296A | Analog Devices | LTC2983 Demo Board - LTC2983 M |
Price & Stock for M39003/01-2296 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 475 |
|
$2.7552 / $6.7200 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 47uf, 20V, 20±% | 380 |
|
$3.9000 / $9.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 47uf, 20V, 20±% | 380 |
|
$3.9000 / $9.0000 | Buy Now |