Part Details for M39003/01-2296/TR by Vishay Sprague
Overview of M39003/01-2296/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2296C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 3A 42Mohm Cmfpak6 | |
TPS22965DSGR | Texas Instruments | 5.7V, 6A, 16mΩ load switch with adjustable rise time and optional quick output discharge 8-WSON -40 to 105 | |
TPS22964CYZPT | Texas Instruments | 5.5V, 3A, 13.8mΩ Load Switch with Quick Output Discharge and Reverse Current Protection 6-DSBGA -40 to 85 |
Price & Stock for M39003/01-2296/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2296/TR-ND
|
DigiKey | CAP TANT 47UF 20% 20V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6304 | Buy Now |