Part Details for M39003/01-2295 by Vishay Intertechnologies
Overview of M39003/01-2295 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47F601
|
Newark | Tantalum Capacitor, 47Uf, 20V, Axial 10%, Capacitance:47Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:M, Ripple Current:323Ma, Capacitor Case/Package:Axial Leaded Rohs Compliant: Na |Vishay M39003/01-2295 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $12.9400 | Buy Now |
DISTI #
M39003/01-2295/HSD
|
Avnet Americas | Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2295/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.0730 / $10.2557 | Buy Now |
DISTI #
M39003/01-2295
|
Avnet Americas | Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) - Bulk (Alt: M39003/01-2295) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9650 / $10.1185 | Buy Now |
DISTI #
M39003/01-2295
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 20V 10% C M-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$8.8200 / $9.4400 | Buy Now |
Part Details for M39003/01-2295
M39003/01-2295 CAD Models
M39003/01-2295 Part Data Attributes
|
M39003/01-2295
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2295
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2295
This table gives cross-reference parts and alternative options found for M39003/01-2295. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2295, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR136093 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | Cornell Dubilier Electronics Inc | M39003/01-2295 vs CSR136093 |
T212C476K020BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2295 vs T212C476K020BSC |
550D476X9020R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2295 vs 550D476X9020R2T |
CSR212041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2295 vs CSR212041 |
M39003/09-3041H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2295 vs M39003/09-3041H |
CSR210141 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2295 vs CSR210141 |
M39003/01-7093 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2295 vs M39003/01-7093 |
CSR13E476KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2295 vs CSR13E476KR |
M39003/09-2041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2295 vs M39003/09-2041 |
T212C476K020SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/01-2295 vs T212C476K020SS7442 |