Part Details for M39003/01-2295 by KEMET Corporation
Overview of M39003/01-2295 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-295LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 8S Vertical Header with single guide. |
Price & Stock for M39003/01-2295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2679
|
Newark | Cap, 47Uf, 20V, Tant, Axial, Capacitance:47Μf, Voltage Rating:20V, Product Range:T212_Csr13 Series, M39003/01, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Lead Spacing:-, Operating Temperature Min:-55°C, Operating Rohs Compliant: No |Kemet M39003/01-2295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$10.9300 / $14.4700 | Buy Now |
DISTI #
1001-2094-ND
|
DigiKey | CAP TANT 47UF 10% 20V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
113 In Stock |
|
$8.6923 / $13.9100 | Buy Now |
DISTI #
T212C476K020MS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 20 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Trays (Alt: T212C476K020MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$10.8786 / $12.2123 | Buy Now |
DISTI #
80-M39003/01-2295
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 47 uF 10% 125C 10% ESR=1.2 Ohms T215 CSR13 RoHS: Not Compliant | 0 |
|
$9.2500 / $13.9200 | Order Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,20VDC,10-% TOL,10+% TOL | 42 |
|
$3.9000 / $7.8000 | Buy Now |
DISTI #
M39003/01-2295
|
TTI | Tantalum Capacitors - Solid Leaded 20V 47 uF 10% 125C 10% ESR=1.2 Ohms T215 CSR13 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 162 In Stock |
|
$9.2500 / $13.9100 | Buy Now |
Part Details for M39003/01-2295
M39003/01-2295 CAD Models
M39003/01-2295 Part Data Attributes
|
M39003/01-2295
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2295
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2295
This table gives cross-reference parts and alternative options found for M39003/01-2295. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2295, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-7093H | Vishay Intertechnologies | $32.2366 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2295 vs M39003/01-7093H |
T262C476K020RS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | M39003/01-2295 vs T262C476K020RS7443 |
T262C476K020PS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2295 vs T262C476K020PS4251 |
T215C476K020SS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2295 vs T215C476K020SS7293 |
T212C476K020PS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2295 vs T212C476K020PS4251 |
M39003/01-7093H/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | M39003/01-2295 vs M39003/01-7093H/TR |
CSR210241 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2295 vs CSR210241 |
T212C476K020GS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2295 vs T212C476K020GS7293 |
M39003/01-2535 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2295 vs M39003/01-2535 |
M39003/017093C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2295 vs M39003/017093C |