Part Details for M39003/01-2294 by Vishay Sprague
Overview of M39003/01-2294 by Vishay Sprague
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2294CUP#PBF | Analog Devices | 2x 12-B, 80Msps L Pwr 3V ADC | |
DC2294A | Analog Devices | PSM Linduino One Shield (requi | |
LTC2294IUP#TRPBF | Analog Devices | 2x 12-B, 80Msps L Pwr 3V ADC |
Price & Stock for M39003/01-2294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2294-ND
|
DigiKey | CAP TANT 39UF 10% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5190 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 440 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 20V, 10±% | 352 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 20V, 10±% | 352 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 20V, 10±% | 9 |
|
$2.5650 / $5.1300 | Buy Now |
Part Details for M39003/01-2294
M39003/01-2294 CAD Models
M39003/01-2294 Part Data Attributes
|
M39003/01-2294
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2294
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2294
This table gives cross-reference parts and alternative options found for M39003/01-2294. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2294, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C396K020MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2294 vs T212C396K020MS7293 |
M39003/092039B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2294 vs M39003/092039B |
M39003/09-0139B/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, | Vishay Intertechnologies | M39003/01-2294 vs M39003/09-0139B/HR |
T212C396K020DS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2294 vs T212C396K020DS7442 |
T210C396K020RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2294 vs T210C396K020RS7200 |
T212C396K020PS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2294 vs T212C396K020PS7442 |
T262C396K020MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2294 vs T262C396K020MS4252 |
T215C396K020CS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2294 vs T215C396K020CS4250 |
T110C396K020MT7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2294 vs T110C396K020MT7442 |
M39003/013014 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2294 vs M39003/013014 |