Part Details for M39003/01-2278 by Vishay Sprague
Overview of M39003/01-2278 by Vishay Sprague
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2278-ND
|
DigiKey | CAP TANT 150UF 20% 15V AXIAL Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6060 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$6.0750 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 150uf, 15V, 20±% | 18 |
|
$6.1650 / $12.3300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 150uf, 15V, 20±% | 16 |
|
$2.5511 / $3.4788 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 150uf, 15V, 20±% | 18 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 150uf, 15V, 20±% | 18 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for M39003/01-2278
M39003/01-2278 CAD Models
M39003/01-2278 Part Data Attributes
|
M39003/01-2278
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2278
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2278
This table gives cross-reference parts and alternative options found for M39003/01-2278. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2278, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2518 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2278 vs M39003/01-2518 |
150D157X0015S2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2278 vs 150D157X0015S2BE3 |
M39003/01-7064H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2278 vs M39003/01-7064H |
M39003/01-2518H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2278 vs M39003/01-2518H |
M39003/09-2032 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2278 vs M39003/09-2032 |
M39003/09-2032D | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2278 vs M39003/09-2032D |
M39003/01-2758 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2278 vs M39003/01-2758 |
CSR136064 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | M39003/01-2278 vs CSR136064 |
CSR13D157MM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2278 vs CSR13D157MM |
M39003/09-0332 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2278 vs M39003/09-0332 |