Part Details for M39003/01-2274TR by KEMET Corporation
Overview of M39003/01-2274TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2274TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80594822
|
Verical | Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial (1%FR) 1 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 129 |
|
$5.7500 / $5.9900 | Buy Now |