Part Details for M39003/01-2274/TR by Vishay Intertechnologies
Results Overview of M39003/01-2274/TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-2274/TR Information
M39003/01-2274/TR by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-274-03L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSD7342-274 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-274ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS |
Price & Stock for M39003/01-2274/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M5934
|
Newark | 176D686X9015R2Tmz |Vishay M39003/01-2274/TR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3500 / $9.9900 | Buy Now |
DISTI #
M39003/01-2274/TR
|
Avnet Americas | Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial (1%FR) T/R - Tape and Reel (Alt: M39003/01-2274/T... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.0160 / $8.5240 | Buy Now |
Part Details for M39003/01-2274/TR
M39003/01-2274/TR CAD Models
M39003/01-2274/TR Part Data Attributes
|
M39003/01-2274/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2274/TR
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2274/TR
This table gives cross-reference parts and alternative options found for M39003/01-2274/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2274/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-7058D/PR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | M39003/01-2274/TR vs M39003/01-7058D/PR |
T262C686K015DS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | M39003/01-2274/TR vs T262C686K015DS7200 |
CSR13D686KS | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | M39003/01-2274/TR vs CSR13D686KS |
T262C686K015MS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | M39003/01-2274/TR vs T262C686K015MS7200 |
T110C686K015PS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, | M39003/01-2274/TR vs T110C686K015PS7443 |
T212C686K015RS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2274/TR vs T212C686K015RS4250 |
T212C686K015CS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2274/TR vs T212C686K015CS4251 |
T110C686K015MS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, | M39003/01-2274/TR vs T110C686K015MS7200 |
M39003/01-8058 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 68 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2274/TR vs M39003/01-8058 |
T110C686K015DT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, | M39003/01-2274/TR vs T110C686K015DT7200 |