Part Details for M39003/01-2271/TR by Vishay Sprague
Overview of M39003/01-2271/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-271 | Coilcraft Inc | Variable Inductor, 0.254uH Min, 0.286uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
5962-9227102MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Buffer/Line Driver | |
72271LA15PF | Renesas Electronics Corporation | 32K x 9 SuperSync FIFO, 5.0V |
Price & Stock for M39003/01-2271/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2271/TR-ND
|
DigiKey | CAP TANT 22UF 10% 15V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5288 | Buy Now |