Part Details for M39003/01-2257 by Mallory Capacitors
Overview of M39003/01-2257 by Mallory Capacitors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2257- | Coilcraft Inc | PoE transformer, for NSC LM5071, 3.3V, SMT, RoHS | |
DA2257-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2257-AL | Coilcraft Inc | SMPS Transformer, 11.6W, |
Price & Stock for M39003/01-2257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,TANTALUM / TA2O5,33UF,10VDC,10-% TOL,10+% TOL | 61 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,33UF,10VDC,10-% TOL,10+% TOL | 12 |
|
$2.0293 / $3.2468 | Buy Now |