Part Details for M39003/01-2255 by Cornell Dubilier Electronics Inc
Overview of M39003/01-2255 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/01-2255
M39003/01-2255 CAD Models
M39003/01-2255 Part Data Attributes:
|
M39003/01-2255
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2255
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Manufacturer Series | M39003/01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2255
This table gives cross-reference parts and alternative options found for M39003/01-2255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2495 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2255 vs M39003/01-2495 |
CSR132735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | M39003/01-2255 vs CSR132735 |
CSR132495 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | M39003/01-2255 vs CSR132495 |
M39003/03-0333 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2255 vs M39003/03-0333 |
M39003/01-2735 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2255 vs M39003/01-2735 |
150D475X0010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2255 vs 150D475X0010A2TE3 |
M39003/01-2975 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2255 vs M39003/01-2975 |
CSR132975 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | M39003/01-2255 vs CSR132975 |
M39003/01-2735H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2255 vs M39003/01-2735H |
CSR13C475MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2255 vs CSR13C475MS |