Part Details for M39003/01-2243/HSD by Vishay Sprague
Overview of M39003/01-2243/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
922-430A-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header HSD, 4-pair, 6-column, 100ohms. | |
922-430C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header HSD, 4-pair, 6-column, 85ohms. | |
HD6432243XXXTE | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for M39003/01-2243/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2243/HSD-ND
|
DigiKey | CAP TANT 6.8UF 20% 6V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4190 | Buy Now |