Part Details for M39003/01-2122 by Vishay Sprague
Overview of M39003/01-2122 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for M39003/01-2122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 264 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,2.2UF,50VDC,+-10% TOL | 280 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,2.2UF,50VDC,+-10% TOL | 211 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,2.2UF,50VDC,+-10% TOL | 211 |
|
$2.6000 / $6.0000 | Buy Now |