Part Details for M39003/01-2086 by KEMET Corporation
Overview of M39003/01-2086 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92086-106LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
92086-120LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 20 Positions, 2.00mm (0.079in) Pitch. | |
92086-306LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for M39003/01-2086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 195 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,22NF,50VDC,+-10% TOL | 156 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,22NF,50VDC,+-10% TOL | 156 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,22NF,50VDC,+-10% TOL | 46 |
|
$2.4000 / $3.6000 | Buy Now |