Part Details for M39003/01-2054 by Defense Logistics Agency
Overview of M39003/01-2054 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2054HVHS5#TRMPBF | Analog Devices | 1x uP Zero-Drift Op Amps | |
LTC2054IS5#TRMPBF | Analog Devices | 1x uP Zero-Drift Op Amps | |
LTC2054CS5#TRMPBF | Analog Devices | 1x uP Zero-Drift Op Amps |
Part Details for M39003/01-2054
M39003/01-2054 CAD Models
M39003/01-2054 Part Data Attributes
|
M39003/01-2054
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2054
Defense Logistics Agency
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown |