Part Details for M39003/01-2011 by Vishay Sprague
Overview of M39003/01-2011 by Vishay Sprague
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for M39003/01-2011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,330UF,6VDC,+-10% TOL | 61 |
|
$10.8000 / $18.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,330UF,6VDC,+-10% TOL | 38 |
|
$10.8000 / $16.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,330UF,6VDC,+-10% TOL | 38 |
|
$10.8000 / $16.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,330UF,6VDC,+-10% TOL | 30 |
|
$9.2130 / $14.9400 | Buy Now |