Part Details for M39003/01-2004 by KEMET Corporation
Overview of M39003/01-2004 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for M39003/01-2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 482 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,6VDC,+-10% TOL | 385 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,6VDC,+-10% TOL | 385 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,6VDC,+-10% TOL | 26 |
|
$1.6600 / $2.0750 | Buy Now |