Part Details for M38L by Alpha Industries
Overview of M38L by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for M38L
M38L CAD Models
M38L Part Data Attributes
|
M38L
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
M38L
Alpha Industries
Triple Balanced Mixer, 3300MHz Min, 4300MHz Max, 8dB Conversion Loss-Max, CERAMIC PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Operating Frequency-Max | 4300 MHz | |
Operating Frequency-Min | 3300 MHz | |
RF/Microwave Device Type | TRIPLE BALANCED | |
VSWR-Max | 2.5 |