Part Details for M38999/10-14B by Glenair Inc
Overview of M38999/10-14B by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
AD9778BSVZ | Analog Devices | Dual 14B, 1.0 GSPS TxDAC | |
AD9974BBCZRL | Analog Devices | Dual 14B, 65 MSPS Differential |
Price & Stock for M38999/10-14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6290
|
Newark | Connector |Glenair M38999/10-14B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$118.1600 / $365.2700 | Buy Now |
DISTI #
49AC4474
|
Newark | M38999/10-14B Rohs Compliant: No |Glenair M38999/10-14B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2000 / $318.3300 | Buy Now |
DISTI #
3937-M38999/10-14B-ND
|
DigiKey | DUMMY RECEPTACLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$493.1300 | Buy Now |
DISTI #
M38999/10-14B
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 14 - Bulk (Alt: M38999/10-14B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4161 Factory Stock |
|
$313.1848 | Buy Now |
DISTI #
654-M38999/10-14B
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY RECEPTACLE RoHS: Not Compliant | 12 |
|
$262.6600 / $363.7600 | Buy Now |
DISTI #
77968574
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$66.8077 / $153.3077 | Buy Now |
DISTI #
71035348
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$153.3077 / $346.8846 | Buy Now |
DISTI #
M38999/10-14B
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUMMY RECEPTACLE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$199.3000 / $360.4600 | Buy Now |
DISTI #
GLEM38999/10-14B
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$206.7805 / $365.2695 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 105 |
|
$241.5400 / $416.2600 | Buy Now |