Part Details for M3879 BK005 by Alpha Wire
Overview of M3879 BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3879 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6147
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M3879 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,022.0500 | Buy Now |
DISTI #
M3879BK005-ND
|
DigiKey | CABLE 19COND 12AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
10 In Stock |
|
$842.7300 | Buy Now |
DISTI #
602-M3879-100-02
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 19 Conductor Unshielded 600V PVC/Nylon, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$929.6900 | Order Now |