Part Details for M3874 BK005 by Alpha Wire
Overview of M3874 BK005 by Alpha Wire
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM3874CCYEA100 | Texas Instruments | Sitara Processor 684-FCBGA -40 to 105 | |
AM3874CCYE80 | Texas Instruments | Sitara Processor: Arm Cortex-A8, HDMI, 3D Graphics 684-FCBGA 0 to 90 | |
AM3874CCYEA80 | Texas Instruments | Sitara Processor: Arm Cortex-A8, HDMI, 3D Graphics 684-FCBGA -40 to 105 |
Price & Stock for M3874 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6131
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M3874 BK005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$556.1900 | Buy Now |
DISTI #
3937-M3874BK005-ND
|
DigiKey | CABLE 10COND 12AWG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,143.9500 | Buy Now |
DISTI #
M3874BK005-ND
|
DigiKey | CABLE 10COND 12AWG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.0834 | Buy Now |
DISTI #
602-M3874-100-02
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 10 Conductor Unshielded 600V PVC/Nylon, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$507.4400 | Order Now |
DISTI #
73597919
|
RS | Multi-Conductor Tray Cable, 12Awg/10C BC, 600V, Unshielded, PVC/Nylon Black | Alpha Wire M3874 BK005 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$556.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$697.0100 / $787.8100 | Buy Now |
DISTI #
65697619
|
Verical | Multi Conductor Cables RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$707.8800 / $768.1000 | Buy Now |
DISTI #
M3874BK005-ALP
|
TME | M3874 BK005 Min Qty: 1 | 5 |
|
$790.3045 / $857.5566 | Buy Now |
DISTI #
C1S112700654503
|
Chip1Stop | Cable Multi-Conductor | 5 |
|
$757.0000 / $863.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$697.0100 / $787.8100 | Buy Now |