Part Details for M3865 BK005 by Alpha Wire
Overview of M3865 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3865 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6100
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M3865 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$144.8100 / $181.8000 | Buy Now |
DISTI #
M3865BK005-ND
|
DigiKey | CABLE 2COND 12AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
28 In Stock |
|
$131.3800 / $170.4500 | Buy Now |
DISTI #
602-M3865-100-02
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 2 Conductor Unshielded 600V PVC/Nylon, PVC 100 ft Spool - Black RoHS: Compliant | 11 |
|
$131.3800 / $144.9400 | Buy Now |
DISTI #
70619720
|
RS | Multiconductor Cable,2C,12 AWG, Black Coil | Alpha Wire M3865 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$158.3800 / $172.1500 | RFQ |