Part Details for M38588GCSP#U0 by Renesas Electronics Corporation
Overview of M38588GCSP#U0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M38588GCSP#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | M38588GC - MCU 8bit 740 Series 3858 Group ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 310 |
|
$6.7000 / $7.8800 | Buy Now |
Part Details for M38588GCSP#U0
M38588GCSP#U0 CAD Models
M38588GCSP#U0 Part Data Attributes
|
M38588GCSP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M38588GCSP#U0
Renesas Electronics Corporation
8-bit Microcontrollers with 48KB Flash, 1.5KB RAM (Non Promotion), SDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SDIP | |
Pin Count | 42 | |
Manufacturer Package Code | PRDP0042BA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |