Part Details for M38588GCFP by Renesas Electronics Corporation
Overview of M38588GCFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38588GCFP
M38588GCFP CAD Models
M38588GCFP Part Data Attributes:
|
M38588GCFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M38588GCFP
Renesas Electronics Corporation
8-BIT, MROM, 6.25MHz, MICROCONTROLLER, PDSO42, 8.40 X 17.50 MM, 0.80 MM PITCH, PLASTIC, SSOP-42
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | 8.40 X 17.50 MM, 0.80 MM PITCH, PLASTIC, SSOP-42 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT SUPPLY 2.7V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G42 | |
Length | 17.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 34 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP42,.5,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 49152 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.4 mm | |
Speed | 6.25 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |