Part Details for M3858-BK005 by Alpha Wire
Overview of M3858-BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38588GC-XXXFP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 48KB Flash, 1.5KB RAM (Non Promotion), SSOP, /Tape & Reel | |
M38588GCSP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 48KB Flash, 1.5KB RAM (Non Promotion), SDIP, /Tube | |
M38588GCFP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 48KB Flash, 1.5KB RAM (Non Promotion), SSOP, /Tape & Reel |
Price & Stock for M3858-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 30.48m (100ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$783.9400 / $2,241.8400 | Buy Now |
|
Master Electronics | Black - 30.48m (100ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$783.9400 / $2,241.8400 | Buy Now |