Part Details for M38527/01-034D by Military Specifications
Overview of M38527/01-034D by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6034DPD-E0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
HIP2103-4DEMO1Z | Renesas Electronics Corporation | 60V, 1A/2A Peak, 1/2 Bridge Driver with 4V UVLO Demonstration Board | |
821034DNG | Renesas Electronics Corporation | 4 Channel PCM CODEC, MPI Interface, 5.0V |
Price & Stock for M38527/01-034D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 129 |
|
Buy Now |