M38510R75703B2A
Description: IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver

Overview of M38510R75703B2A by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for M38510R75703B2A by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510R75703B2A by National Semiconductor Corporation

M38510R75703B2A
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
AC
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. M38510R75703B2A
    National Semiconductor Corporation
    IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver
    VS

Alternate Parts for M38510R75703B2A

This table gives cross-reference parts and alternative options found for M38510R75703B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75703B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510R75703B2X AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75703B2A vs M38510R75703B2X
54AC240LMQB Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75703B2A vs 54AC240LMQB
5962-87550012X AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments M38510R75703B2A vs 5962-87550012X
M38510/75703S2A Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC M38510R75703B2A vs M38510/75703S2A
54AC240LM Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75703B2A vs 54AC240LM
5962-87550012A Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, Teledyne e2v M38510R75703B2A vs 5962-87550012A
M38510/75703B2A Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v M38510R75703B2A vs M38510/75703B2A
M38510/75703S2A AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75703B2A vs M38510/75703S2A
SNJ54AC240FK Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-LCCC -55 to 125 Texas Instruments M38510R75703B2A vs SNJ54AC240FK
54AC240LM AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75703B2A vs 54AC240LM
Part Number Description Manufacturer Compare
M38510/75703S2A Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC M38510R75703B2A vs M38510/75703S2A
M38510/75703B2X AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75703B2A vs M38510/75703B2X
54ACQ240D AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510R75703B2A vs 54ACQ240D
74AC240LC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75703B2A vs 74AC240LC
SNJ54AC240FK Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-LCCC -55 to 125 Texas Instruments M38510R75703B2A vs SNJ54AC240FK
M38510/75703B2A Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v M38510R75703B2A vs M38510/75703B2A
M38510R75703B2X AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75703B2A vs M38510R75703B2X
54ACQ240LMQB AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75703B2A vs 54ACQ240LMQB
74AC240LCT Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75703B2A vs 74AC240LCT
74AC240LCQR Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75703B2A vs 74AC240LCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510R75703B2A by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510R75703B2A by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M38510R75703B2A would you like to use for your alert(s)?
  • Please alert me when M38510R75703B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510R75703B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510R75703B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510R75703B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510R75703B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510R75703B2A by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: