Part Details for M38510F75701SDX by Texas Instruments
Overview of M38510F75701SDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510F75701SDX
M38510F75701SDX CAD Models
M38510F75701SDX Part Data Attributes
|
M38510F75701SDX
Texas Instruments
Buy Now
|
Compare Parts:
M38510F75701SDX
Texas Instruments
AC SERIES, 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for M38510F75701SDX
This table gives cross-reference parts and alternative options found for M38510F75701SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510F75701SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8760901DA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, | Teledyne e2v | M38510F75701SDX vs 5962-8760901DA |
RM54AC04SDA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | M38510F75701SDX vs RM54AC04SDA |
74AC04FCQR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510F75701SDX vs 74AC04FCQR |
54AC04FMQB | IC AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510F75701SDX vs 54AC04FMQB |
M38510/75701BDX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510F75701SDX vs M38510/75701BDX |
5962F8760901VXC | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510F75701SDX vs 5962F8760901VXC |
54AC04FM | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510F75701SDX vs 54AC04FM |
M38510R75701BDX | AC SERIES, 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | M38510F75701SDX vs M38510R75701BDX |
5962-8760901XA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510F75701SDX vs 5962-8760901XA |
M38510R75701SDX | AC SERIES, 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510F75701SDX vs M38510R75701SDX |