Part Details for M38510/33002BDA by Teledyne e2v
Overview of M38510/33002BDA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/33002BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | HEX INVERTER Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/33002BDA
M38510/33002BDA CAD Models
M38510/33002BDA Part Data Attributes
|
M38510/33002BDA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/33002BDA
Teledyne e2v
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 15.3 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/33002BDA
This table gives cross-reference parts and alternative options found for M38510/33002BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33002BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33002BDA | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | M38510/33002BDA vs M38510/33002BDA |
54F04FM | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/33002BDA vs 54F04FM |
SNJ54F04W | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CFP -55 to 125 | Texas Instruments | M38510/33002BDA vs SNJ54F04W |
5962-9759301QDA | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | M38510/33002BDA vs 5962-9759301QDA |
JM38510/33002BDX | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14, Gate | NXP Semiconductors | M38510/33002BDA vs JM38510/33002BDX |
JD54F04BDA | Gate | Teledyne e2v | M38510/33002BDA vs JD54F04BDA |
54F04/BDA | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | M38510/33002BDA vs 54F04/BDA |
74F04FCQR | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/33002BDA vs 74F04FCQR |
M38510/33002SDA | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/33002BDA vs M38510/33002SDA |
5962-9759301QDA | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CFP -55 to 125 | Texas Instruments | M38510/33002BDA vs 5962-9759301QDA |