There are no models available for this part yet.
Overview of M38510/31508BFA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/31508BFA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JD54LS193BFA
|
Avnet Americas | BINARY COUNTER, 4-BIT SYNCHRONOUS UP/DOW - Rail/Tube (Alt: JD54LS193BFA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | BINARY COUNTER, 4-BIT SYNCHRONOUS UP/DOWN, PRESETTABLE Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for M38510/31508BFA by Teledyne e2v
Part Data Attributes for M38510/31508BFA by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LS
|
JESD-30 Code
|
R-GDFP-F16
|
JESD-609 Code
|
e0
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
22000000 Hz
|
Max I(ol)
|
0.004 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
34 mA
|
Propagation Delay (tpd)
|
63 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
22 MHz
|
Alternate Parts for M38510/31508BFA
This table gives cross-reference parts and alternative options found for M38510/31508BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31508BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS193W/883C | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | M38510/31508BFA vs DM54LS193W/883C |
DM54LS193W | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/31508BFA vs DM54LS193W |
SNC54LS193W | Decade Counter, | Rochester Electronics LLC | M38510/31508BFA vs SNC54LS193W |
7600601FA | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CFP -55 to 125 | Texas Instruments | M38510/31508BFA vs 7600601FA |
74LS193FCQR | Binary Counter, Synchronous, Bidirectional, TTL, CDFP16, | Fairchild Semiconductor Corporation | M38510/31508BFA vs 74LS193FCQR |
SN54LS193W | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | M38510/31508BFA vs SN54LS193W |
54LS193FMQB | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16 | Texas Instruments | M38510/31508BFA vs 54LS193FMQB |
DM54LS193W/883 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | M38510/31508BFA vs DM54LS193W/883 |
SNC54LS193W | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | M38510/31508BFA vs SNC54LS193W |
M38510/31508BFA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | M38510/31508BFA vs M38510/31508BFA |