Part Details for M38510/30903B2A by Teledyne e2v
Overview of M38510/30903B2A by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/30903B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | DATA SEL/MULTIPLEXER, QUAD 2-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/30903B2A
M38510/30903B2A CAD Models
M38510/30903B2A Part Data Attributes
|
M38510/30903B2A
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/30903B2A
Teledyne e2v
Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/30903B2A
This table gives cross-reference parts and alternative options found for M38510/30903B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30903B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30903B2A | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/30903B2A vs M38510/30903B2A |
76002012A | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30903B2A vs 76002012A |
54LS157/B2AJC | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30903B2A vs 54LS157/B2AJC |
JD54LS157B2A | Multiplexer/Demultiplexer | Teledyne e2v | M38510/30903B2A vs JD54LS157B2A |
54LS157LMQB | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQCC20 | National Semiconductor Corporation | M38510/30903B2A vs 54LS157LMQB |
SNJ54LS157FK | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125 | Texas Instruments | M38510/30903B2A vs SNJ54LS157FK |
M38510/30903B2A | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30903B2A vs M38510/30903B2A |
M38510/30903B2C | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/30903B2A vs M38510/30903B2C |
76002012X | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30903B2A vs 76002012X |
M38510/30903B2X | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/30903B2A vs M38510/30903B2X |