Part Details for M38510/10708BYA by Microsemi Corporation
Overview of M38510/10708BYA by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Medical Imaging
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for M38510/10708BYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T7963
|
Newark | Voltage Regulator |Microsemi M38510/10708BYA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 39 |
|
RFQ |
Part Details for M38510/10708BYA
M38510/10708BYA CAD Models
M38510/10708BYA Part Data Attributes
|
M38510/10708BYA
Microsemi Corporation
Buy Now
|
Compare Parts:
M38510/10708BYA
Microsemi Corporation
Fixed Positive Standard Regulator, 15VBIPolar, MBFM2,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.45% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for M38510/10708BYA
This table gives cross-reference parts and alternative options found for M38510/10708BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10708BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140K-15-883B | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10708BYA vs IP140K-15-883B |
IP7815AK-883B | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10708BYA vs IP7815AK-883B |
LM140K-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | M38510/10708BYA vs LM140K-15R1 |
LM140AK-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | M38510/10708BYA vs LM140AK-15 |
SG7815AK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | M38510/10708BYA vs SG7815AK |
SG7815K | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | M38510/10708BYA vs SG7815K |
L7815T | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | STMicroelectronics | M38510/10708BYA vs L7815T |
IP7815AK-DESC | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10708BYA vs IP7815AK-DESC |
IP140AK-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | M38510/10708BYA vs IP140AK-15R1 |
5962-8855301YX | Fixed Positive Standard Regulator, 15VMBFM2, | Unitrode Corporation | M38510/10708BYA vs 5962-8855301YX |