Part Details for M38510/01402BFA by Teledyne e2v
Overview of M38510/01402BFA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/01402BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | DATA SEL/MULTIPLEXER, 8-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/01402BFA
M38510/01402BFA CAD Models
M38510/01402BFA Part Data Attributes
|
M38510/01402BFA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/01402BFA
Teledyne e2v
Multiplexer, 93 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.6 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2022-01-17 | |
SVHC Over MCV | 7439-92-1, 84852-15-3 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Qualifications | DLA | |
Family | 93 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/01402BFA
This table gives cross-reference parts and alternative options found for M38510/01402BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/01402BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93L22FMQB | Multiplexer, 93 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | M38510/01402BFA vs 93L22FMQB |
N9309F | 93 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Philips Semiconductors | M38510/01402BFA vs N9309F |
93L22FMQB | 93 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/01402BFA vs 93L22FMQB |
S9309F | Multiplexer, 93 Series, 2-Func, 4 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | Signetics | M38510/01402BFA vs S9309F |
DM9312J/883 | 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/01402BFA vs DM9312J/883 |
S9309F | 93 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Philips Semiconductors | M38510/01402BFA vs S9309F |
N9312F | IC 93 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | M38510/01402BFA vs N9312F |
N9309B | 93 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | Philips Semiconductors | M38510/01402BFA vs N9309B |
S9312F | IC 93 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | M38510/01402BFA vs S9312F |
N9312F | Multiplexer, 93 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | Signetics | M38510/01402BFA vs N9312F |