Part Details for M38510/75002BDA by Teledyne e2v
Overview of M38510/75002BDA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC | |
JM38510/11405BPA | Analog Devices | PM156AZ7/38510 IC |
Price & Stock for M38510/75002BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | NAND GATE, TRIPLE 3-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/75002BDA
M38510/75002BDA CAD Models
M38510/75002BDA Part Data Attributes
|
M38510/75002BDA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/75002BDA
Teledyne e2v
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/75002BDA
This table gives cross-reference parts and alternative options found for M38510/75002BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75002BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510R75002BDA | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/75002BDA vs M38510R75002BDA |
SNJ54AC10W | Military 3-ch, 3-input, 2-V to 6-V NAND gates 14-CFP -55 to 125 | Texas Instruments | M38510/75002BDA vs SNJ54AC10W |
M38510/75002BDA | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | M38510/75002BDA vs M38510/75002BDA |
M38510/75002BDX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | M38510/75002BDA vs M38510/75002BDX |
54AC10FMQB | NAND Gate, CMOS, CDFP14 | Teledyne e2v | M38510/75002BDA vs 54AC10FMQB |
JM54AC10BDA | NAND Gate, CMOS, CDFP14 | Teledyne e2v | M38510/75002BDA vs JM54AC10BDA |
5962-8761001DX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERPACK-14 | Teledyne e2v | M38510/75002BDA vs 5962-8761001DX |
54AC10FMQB | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/75002BDA vs 54AC10FMQB |
M38510/75002BDX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/75002BDA vs M38510/75002BDX |
5962F8761001VXC | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/75002BDA vs 5962F8761001VXC |