Part Details for M38510/65003SCA by Texas Instruments
Overview of M38510/65003SCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/65003SCA
M38510/65003SCA CAD Models
M38510/65003SCA Part Data Attributes
|
M38510/65003SCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65003SCA
Texas Instruments
HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/65003SCA
This table gives cross-reference parts and alternative options found for M38510/65003SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65003SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HC20F1 | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | M38510/65003SCA vs M74HC20F1 |
8403901CX | Harris Semiconductor | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | M38510/65003SCA vs 8403901CX |
SN74H20JP4 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,H-TTL,DIP,14PIN,CERAMIC | M38510/65003SCA vs SN74H20JP4 |
MC74HC20AN | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | M38510/65003SCA vs MC74HC20AN |
SN74HC20N1 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | M38510/65003SCA vs SN74HC20N1 |
SN74LS20N | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | M38510/65003SCA vs SN74LS20N |
M38510/65003BCX | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | M38510/65003SCA vs M38510/65003BCX |
8403901CX | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | M38510/65003SCA vs 8403901CX |
5962-3865003BCX | Texas Instruments | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | M38510/65003SCA vs 5962-3865003BCX |
SN74LS20N | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, 646-06 | M38510/65003SCA vs SN74LS20N |