Part Details for M38510/34001BXA by Teledyne e2v
Overview of M38510/34001BXA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/34001BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JD54F08BXA
|
Avnet Americas | AND GATE, QUAD 2-INPUT - Rail/Tube (Alt: JD54F08BXA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | AND GATE, QUAD 2-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/34001BXA
M38510/34001BXA CAD Models
M38510/34001BXA Part Data Attributes
|
M38510/34001BXA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/34001BXA
Teledyne e2v
AND Gate, TTL, CQCC20,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/34001BXA
This table gives cross-reference parts and alternative options found for M38510/34001BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34001BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34001B2A | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/34001BXA vs M38510/34001B2A |
54F08LMQB | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/34001BXA vs 54F08LMQB |
5962-01-285-3494 | AND Gate, TTL, CQCC20, | Fairchild Semiconductor Corporation | M38510/34001BXA vs 5962-01-285-3494 |
SNJ54F08FK | F/FAST SERIES, QUAD 2-INPUT AND GATE, CQCC20 | Texas Instruments | M38510/34001BXA vs SNJ54F08FK |
M38510/34001B2A | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/34001BXA vs M38510/34001B2A |
54F08LMQB | F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, LCC-20 | Texas Instruments | M38510/34001BXA vs 54F08LMQB |
54F08LMQB | AND Gate, TTL, CQCC20, | Teledyne e2v | M38510/34001BXA vs 54F08LMQB |
M38510/34001B2A | F/FAST SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/34001BXA vs M38510/34001B2A |
54F08LM | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | M38510/34001BXA vs 54F08LM |