There are no models available for this part yet.
Overview of M38510/33001BBA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/33001BBA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JD54F00BBA
|
Avnet Americas | NAND GATE, QUAD 2-INPUT - Rail/Tube (Alt: JD54F00BBA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | NAND GATE, QUAD 2-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for M38510/33001BBA by Teledyne e2v
Part Data Attributes for M38510/33001BBA by Teledyne e2v
M38510/33001BBA
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
R-XDFP-F14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.02 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
10.2 mA
|
Prop. Delay@Nom-Sup
|
7 ns
|
Propagation Delay (tpd)
|
7 ns
|
Qualification Status
|
Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-M-38510 Class B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/33001BBATeledyne e2vNAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.1875 X 0.250 INCH, FP-14VS
-
Alternate Parts for M38510/33001BBA
This table gives cross-reference parts and alternative options found for M38510/33001BBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33001BBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33001BDA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/33001BBA vs M38510/33001BDA |
JM38510/33001BDA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | M38510/33001BBA vs JM38510/33001BDA |
54F00FMQB | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14 | National Semiconductor Corporation | M38510/33001BBA vs 54F00FMQB |
M38510/33001SDX | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | M38510/33001BBA vs M38510/33001SDX |
M38510/33001BBX | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.1875 X 0.250 INCH, FP-14 | Teledyne e2v | M38510/33001BBA vs M38510/33001BBX |
M38510/33001BDA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/33001BBA vs M38510/33001BDA |
M38510/33001BDX | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | M38510/33001BBA vs M38510/33001BDX |
M38510/33001BDX | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/33001BBA vs M38510/33001BDX |
M38510/33001BDX | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/33001BBA vs M38510/33001BDX |
JD54F00BDA | Gate | Teledyne e2v | M38510/33001BBA vs JD54F00BDA |