M38510/32401BSX
Description: Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20

Overview of M38510/32401BSX by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/32401BSX by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/32401BSX by Signetics

M38510/32401BSX
Signetics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F20
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. M38510/32401BSX
    Signetics
    Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for M38510/32401BSX

This table gives cross-reference parts and alternative options found for M38510/32401BSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32401BSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7801201SX LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC M38510/32401BSX vs 7801201SX
M38510/32401BSA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Signetics M38510/32401BSX vs M38510/32401BSA
M38510/32401BSX LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Philips Semiconductors M38510/32401BSX vs M38510/32401BSX
54LS240/BSA Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, YAGEO Corporation M38510/32401BSX vs 54LS240/BSA
54LS240/BSAJC Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products M38510/32401BSX vs 54LS240/BSAJC
M38510/32401BSX Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Teledyne e2v M38510/32401BSX vs M38510/32401BSX
JM38510/32401BSA LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 Rochester Electronics LLC M38510/32401BSX vs JM38510/32401BSA
M38510/32401SSX Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Signetics M38510/32401BSX vs M38510/32401SSX
M38510/32401BSA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products M38510/32401BSX vs M38510/32401BSA
M38510/32401SSA LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Philips Semiconductors M38510/32401BSX vs M38510/32401SSA
Part Number Description Manufacturer Compare
7801201SA LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC M38510/32401BSX vs 7801201SA
54LS240/BSAJC Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products M38510/32401BSX vs 54LS240/BSAJC
M38510/32401BSX Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Teledyne e2v M38510/32401BSX vs M38510/32401BSX
M38510/32401SSX Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Signetics M38510/32401BSX vs M38510/32401SSX
JM38510/32401BSA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments M38510/32401BSX vs JM38510/32401BSA
M38510/32401SSA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Signetics M38510/32401BSX vs M38510/32401SSA
JM38510/32401BSA Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products M38510/32401BSX vs JM38510/32401BSA
M38510/32401SSX LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510/32401BSX vs M38510/32401SSX
7801201SA Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, DFP-20 Defense Logistics Agency M38510/32401BSX vs 7801201SA
54LS240/BSA Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, YAGEO Corporation M38510/32401BSX vs 54LS240/BSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32401BSX by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32401BSX by Signetics

Select Manufacturer
Which Manufacturer of M38510/32401BSX would you like to use for your alert(s)?
  • Please alert me when M38510/32401BSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/32401BSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32401BSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/32401BSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32401BSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32401BSX by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: