Part Details for M38510/32204BEA by Lansdale Semiconductor Inc
Overview of M38510/32204BEA by Lansdale Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/32204BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M38510/32204BEA
|
Avnet Americas | - Rail/Tube (Alt: M38510/32204BEA) RoHS: Not Compliant Min Qty: 182 Package Multiple: 182 Lead time: 52 Weeks, 1 Days Container: Tube | 0 |
|
RFQ |
Part Details for M38510/32204BEA
M38510/32204BEA CAD Models
M38510/32204BEA Part Data Attributes
|
M38510/32204BEA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/32204BEA
Lansdale Semiconductor Inc
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks, 1 Day | |
Additional Feature | ONE FUNCTION WIYTH TWO BITS | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/32204BEA
This table gives cross-reference parts and alternative options found for M38510/32204BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32204BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32204SEA | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | M38510/32204BEA vs M38510/32204SEA |
M38510/32204BEX | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | M38510/32204BEA vs M38510/32204BEX |
M38510/32204BEA | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/32204BEA vs M38510/32204BEA |
M38510/32204BEA | IC LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | M38510/32204BEA vs M38510/32204BEA |
M38510/32204SEA | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/32204BEA vs M38510/32204SEA |