Part Details for M38510/32201BFA by Motorola Mobility LLC
Overview of M38510/32201BFA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/32201BFA
M38510/32201BFA CAD Models
M38510/32201BFA Part Data Attributes
|
M38510/32201BFA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
M38510/32201BFA
Motorola Mobility LLC
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/32201BFA
This table gives cross-reference parts and alternative options found for M38510/32201BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32201BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32201SFA | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | NXP Semiconductors | M38510/32201BFA vs M38510/32201SFA |
M38510/32201BF | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32201BFA vs M38510/32201BF |
M38510/32201BFX | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32201BFA vs M38510/32201BFX |
M38510/32201SFX | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/32201BFA vs M38510/32201SFX |
M38510/32201BFX | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | NXP Semiconductors | M38510/32201BFA vs M38510/32201BFX |
M38510/32201SFX | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | NXP Semiconductors | M38510/32201BFA vs M38510/32201SFX |
JM38510/32201BFA | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | M38510/32201BFA vs JM38510/32201BFA |
M38510/32201SFA | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32201BFA vs M38510/32201SFA |
M38510/32201BFA | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | NXP Semiconductors | M38510/32201BFA vs M38510/32201BFA |
M38510/32201BFA | Hex Bus Drivers With 3-State Outputs 16-CFP -55 to 125 | Texas Instruments | M38510/32201BFA vs M38510/32201BFA |