There are no models available for this part yet.
Overview of M38510/31506BFX by SRI International Sarnoff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/31506BFX by SRI International Sarnoff
Part Data Attributes for M38510/31506BFX by SRI International Sarnoff
M38510/31506BFX
SRI International Sarnoff
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SRI INTERNATIONAL
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LS
|
JESD-30 Code
|
R-GDFP-F16
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
36 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
29 MHz
|
Want to compare parts?
-
M38510/31506BFXSRI International SarnoffBinary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16VS
-
Alternate Parts for M38510/31506BFX
This table gives cross-reference parts and alternative options found for M38510/31506BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31506BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8001802FX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | M38510/31506BFX vs 8001802FX |
DM54LS169AW/883B | Binary Counter, | Rochester Electronics LLC | M38510/31506BFX vs DM54LS169AW/883B |
DM54LS169W/883B | Binary Counter, | Rochester Electronics LLC | M38510/31506BFX vs DM54LS169W/883B |
54LS169/BFAJC | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | M38510/31506BFX vs 54LS169/BFAJC |
SN54LS169AW-10 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16 | Texas Instruments | M38510/31506BFX vs SN54LS169AW-10 |
DM54LS169AW/883 | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, W16A, Counter | National Semiconductor Corporation | M38510/31506BFX vs DM54LS169AW/883 |
DM54LS169W | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | M38510/31506BFX vs DM54LS169W |
SNJ54LS169AW | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | M38510/31506BFX vs SNJ54LS169AW |
DM54LS169W/883B | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | M38510/31506BFX vs DM54LS169W/883B |
DM54LS169W/883 | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, DFP-16, Counter | National Semiconductor Corporation | M38510/31506BFX vs DM54LS169W/883 |